The ATS065T-P120 is a desktop AC/DC switching adapter with a single output of 12V at 5A, providing 60W of power. It operates from an input voltage range of 100 to 240VAC and has a minimum isolation voltage of 3000VAC. The adapter has a maximum operating temperature range of 0 to 40°C and meets certain regulatory requirements. It features internal AC fuses and inrush limiting for protection, and has a typical hold-up time of 10ms.
Checking distributor stock and pricing after the page loads.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1.4A |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Input Connector Type | IEC 60320-C6/IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10ms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |