The AD0412HB-C52-LF is a 40mm ball bearing fan with a speed of 7800RPM and airflow of 10.1CFM. It measures 40mm in height, 20mm in width, and 40mm in length. The fan is packaged in bulk and features wire leads for termination. It operates at a noise level of 31.9dBA. The fan is part of the AD4020 series.
Adda AD0412HB-C52-LF technical specifications.
| Airflow | 10.1CFM |
| Bearing Type | Ball |
| Height | 40mm |
| Length | 40mm |
| Noise | 31.9dBA |
| Packaging | Bulk |
| Series | AD4020 |
| Size | 40mm |
| Speed | 7800RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0412HB-C52-LF to view detailed technical specifications.
No datasheet is available for this part.