Adda AP0505HX-J90-4P-TA-LF technical specifications.
| Airflow | 9.2CFM |
| Height | 50mm |
| Length | 50mm |
| Noise (dB) | 32.6dB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | AP5008 |
| Speed | 6300RPM |
| Termination | Wire Leads |
| DC Rated Voltage | 5V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AP0505HX-J90-4P-TA-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.