The AT25DF011-SSHN-B is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 1 million words of memory and a clock frequency of up to 104 MHz. The device operates on a supply voltage between 1.7 and 3.6 volts and is packaged in an 8-pin R-PDSO-G8 package. It is a single-function device with a dual terminal position and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF011-SSHN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF011-SSHN-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF011-SSHN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.