This industrial-grade serial flash memory IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8, with a width of 3.9mm and a length of 4.925mm. The device operates within a supply voltage range of 1.7V to 3.6V, with a nominal supply voltage of 1.8V. It has a maximum clock frequency of 104MHz and supports up to 1048576 words of memory, with a code capacity of 1000000 words.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF011-SSHN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF011-SSHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF011-SSHN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.