The AT25DF011-SSHNHR-T is a 1Mbit serial flash memory IC from Adesto Technologies. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device features a maximum clock frequency of 104MHz and a supply voltage range of 1.7 to 3.6V. It has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package.
Adesto Technologies AT25DF011-SSHNHR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF011-SSHNHR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.