
The AT25DF021-SSHF-B is a 2Mb non-volatile flash memory IC with a maximum operating frequency of 50MHz and a maximum supply voltage of 3.6V. It is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 85°C. The device has a synchronous interface and supports a maximum supply current of 15mA. It is RoHS compliant and available in rail/Tube packaging.
Sign in to ask questions about the Adesto Technologies AT25DF021-SSHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF021-SSHF-B technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 18b |
| Package/Case | SOIC |
| Density | 2097152b |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF021-SSHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
