This industrial-grade serial flash memory IC from Adesto Technologies features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G and measures 3.9mm in width and 4.925mm in length. The device operates within a supply voltage range of 1.65V to 3.6V and has a maximum clock frequency of 104 MHz. It is available in a SOP package and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF021A-SSHN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF021A-SSHN-B technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF021A-SSHN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.