
4Mb NOR Flash memory with a serial interface, featuring an 8-bit data bus and 19-bit address bus. Operates at a maximum frequency of 70MHz with a fast 6ns access time. This non-volatile memory component is housed in a SOIC package, supporting a supply voltage range of 2.7V to 3.6V and operating temperatures from -40°C to 85°C. RoHS compliant.
Adesto Technologies AT25DF041A-SH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 4Mb |
| Frequency | 70MHz |
| Interface | Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF041A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
