
The AT25DF041A-SH-T is a 4Mb serial NOR flash memory from Adesto Technologies. It operates at a maximum frequency of 70MHz and a supply voltage of 3.6V. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It has a synchronous interface and a word size of 8 bits. The memory is non-volatile and has a density of 4Mb. It is RoHS compliant and available in tape and reel packaging.
Adesto Technologies AT25DF041A-SH-T technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 70MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF041A-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
