
The AT25DF041A-SHF-B is a 4Mb non-volatile flash memory device with a density of 256B. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The device is available in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The AT25DF041A-SHF-B is compliant with RoHS regulations and is available in rail/Tube packaging.
Sign in to ask questions about the Adesto Technologies AT25DF041A-SHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF041A-SHF-B technical specifications.
| Package/Case | SOIC |
| Density | 256B |
| Frequency | 50MHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF041A-SHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
