Flash, 4MX1, PDSO8, SOIC-8
Sign in to ask questions about the Adesto Technologies AT25DF041A-SSHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF041A-SSHF-B technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 19b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.6V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF041A-SSHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
