The AT25DF041B-SSHNHR-T is an 8-pin SOIC-8 packaged flash memory IC from Adesto Technologies. It operates over a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a maximum clock frequency of 85 MHz and a standby current of 0.000065 mA. It features 524288 words of memory and 512000 words of code storage. The IC is supplied with a voltage between 1.7 and 3.6 volts.
Adesto Technologies AT25DF041B-SSHNHR-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000065 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF041B-SSHNHR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.