
Industrial temperature grade serial Flash memory IC with 4,194,304 words of storage. Features a maximum clock frequency of 104 MHz and operates from a supply voltage range of 1.65V to 3.6V. Packaged in an 8-terminal PBGA with dimensions of 1.575mm width and 1.631mm length, suitable for applications operating between -40°C and 85°C.
Adesto Technologies AT25DF041B-UUN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.575 |
| Length | 1.631 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF041B-UUN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.