The AT25DF081-UUN-T is an 8Mb SPI flash memory from Adesto Technologies. It operates at a nominal supply voltage of 1.8V and a supply current of 12mA. The device is packaged in a BGA package and is available on tape and reel. The operating temperature range is from -40°C to 85°C. The AT25DF081-UUN-T is RoHS compliant and suitable for synchronous SPI applications.
Checking distributor stock and pricing after the page loads.
| Access Time | 7ns |
| Address Bus Width | 20b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Nominal Supply Current | 12mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |