Flash, 8MX1, PDSO8, UDFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF081A-MH-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 8Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF081A-MH-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.