8Mb NOR Flash memory component featuring an 8-bit data bus and SPI serial interface. Operates with a 3.3V supply voltage, supporting frequencies up to 85MHz. Packaged in an SOIC surface mount case, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Adesto Technologies AT25DF081A-SH-B technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF081A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.