
8Mb NOR Flash memory with 8-bit data bus width, designed for serial SPI interface. Operates at 3.3V supply voltage, with a frequency up to 85MHz. Features a wide operating temperature range of -40°C to 85°C and surface mount SOIC package. RoHS compliant and lead-free.
Sign in to ask questions about the Adesto Technologies AT25DF081A-SSH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF081A-SSH-B technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF081A-SSH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
