
The AT25DF161-SH-B is a 16Mb non-volatile flash memory device with a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is suitable for operation over the -40°C to 85°C temperature range. This device is RoHS compliant and is available in rail or tube packaging.
Sign in to ask questions about the Adesto Technologies AT25DF161-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF161-SH-B technical specifications.
| Package/Case | SOIC |
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF161-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.