The AT25DF161-SH-T is a 16Mb NOR flash memory device with a SPI interface and 8-bit data bus width. It operates at a maximum frequency of 85MHz and has a maximum supply voltage of 3.6V. The device is packaged in a SOIC package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Adesto Technologies AT25DF161-SH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF161-SH-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF161-SH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.