The AT25DF256-MAHN-T is an industrial temperature flash memory IC with a nominal supply voltage of 1.8V, a maximum supply voltage of 3.6V, and a minimum supply voltage of 1.65V. It features a JEDEC package code of R-PDSO-N8 and a temperature grade of industrial. The device has 262144 words of memory and 256000 words of code, with a maximum clock frequency of 104 MHz. It is a serial memory IC with a 8-pin package and a width of 2mm and a length of 3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF256-MAHN-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF256-MAHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF256-MAHN-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.