The AT25DF256-XMHN-B is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-G8 and measures 3mm in width and 4.4mm in length. The IC operates on a supply voltage of 1.65 to 3.6 volts and features a clock frequency of up to 104 MHz. It has a memory capacity of 262144 words and a number of functions equal to 1. The IC is available in a TSSOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DF256-XMHN-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF256-XMHN-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF256-XMHN-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.