
IC FLASH 32M SPI 70MHZ 8SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
