
IC FLASH 32M SPI 100MHZ 9UBGA
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT25DF321A-CCU technical specifications.
| Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
