Flash Memory 32M, 85MHz, 2.7-3.6V SPI Flash Memory
Sign in to ask questions about the Adesto Technologies AT25DF321A-CCU-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25DF321A-CCU-T technical specifications.
| Access Time-Max | 5ns |
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | AT25DF |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF321A-CCU-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.