The AT25DF321A-MH-Y is a 32Mb serial NOR FLASH memory device with a maximum operating frequency of 85MHz and an operating supply voltage of 3.6V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an HVSON-8 package and is RoHS compliant. It has a supply current of 20mA and is designed for synchronous operation.
Adesto Technologies AT25DF321A-MH-Y technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Data Bus Width | 8b |
| Density | 32Mb |
| Interface | Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF321A-MH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
