The AT25DF641-MWH-T is a 64Mb non-volatile flash memory with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It operates at a frequency of 100MHz and has a synchronous interface. The memory is available in a surface mount package and is RoHS compliant. It has a maximum supply current of 19mA and a minimum operating temperature of -40°C.
Adesto Technologies AT25DF641-MWH-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Density | 64Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641-MWH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.