The AT25DF641-MWH-Y is a 64Mb non-volatile NOR flash memory device with a 64-bit SPI interface and a maximum operating frequency of 100MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device is available in a DFN package and is RoHS compliant. It has a maximum supply current of 17mA and a maximum access time of 5ns.
Adesto Technologies AT25DF641-MWH-Y technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | DFN |
| Density | 64Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641-MWH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.