The AT25DF641-S3H-T is a 64Mb SPI serial flash memory with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The memory is non-volatile, with a memory type of FLASH and NOR. It is RoHS compliant and has a supply current of 17mA.
Adesto Technologies AT25DF641-S3H-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 64Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641-S3H-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.