
64Mb Serial Flash Memory IC, operating from a 2.7V to 3.6V supply. Features a maximum clock frequency of 85MHz and a maximum operating current of 40mA. Industrial temperature grade, suitable for applications from -40°C to 85°C. Packaged in an 8-terminal PDSO (UDFN) with dimensions of 5x6mm. Offers a standby current of 20µA.
Adesto Technologies AT25DF641A-MH-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DF641A-MH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.