
64Mb Serial SPI Flash memory, 8-bit data bus width, 24-bit address bus. Features 5ns maximum access time and an 85MHz maximum frequency. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Packaged in a lead-free SOIC surface mount case with gold contact plating.
Adesto Technologies AT25DF641A-SH-B technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 64Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 38mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS Compliant | Yes |
| Series | AT25DF |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DF641A-SH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
