
8Mb SPI Flash memory, featuring an 8-bit data bus and 20-bit address bus for efficient data access. This non-volatile NOR Flash memory operates with a synchronous interface, supporting frequencies up to 85MHz. Designed for surface mounting, it comes in an SOIC package with a 256B page size and a maximum access time of 5ns. Operating voltage ranges from 1.65V to 1.95V, with a typical 1.8V supply. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Adesto Technologies AT25DL081-SSHN-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 20b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DL081-SSHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
