
8Mb SPI Flash Memory, featuring an 8-bit data bus and 20-bit address bus, operates with a maximum frequency of 85MHz. This non-volatile NOR Flash memory offers a minimum supply voltage of 1.65V and a maximum of 1.95V, with a typical operating voltage of 1.8V. Designed for surface mount applications, it boasts a maximum access time of 5ns and is supplied in tape and reel packaging.
Adesto Technologies AT25DL081-UUN-T technical specifications.
| Access Time-Max | 5ns |
| Address Bus Width | 20b |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 8Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Programming Voltage | 1.95V |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DL081-UUN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
