
Flash, 16MX1, PDSO8, UDFN-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DL161-MHN-Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 5ns |
| Address Bus Width | 1b |
| Contact Plating | Gold |
| Data Bus Width | 8b |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Page Size | 256B |
| Programming Voltage | 1.95V |
| RoHS Compliant | Yes |
| Series | AT25DL |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DL161-MHN-Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.