This industrial-grade serial flash memory IC from Adesto Technologies features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G8, with dimensions of 3.9mm in width and 4.925mm in length. The device operates within a supply voltage range of 2.3V to 3.6V and has a maximum clock frequency of 104MHz. It is a 1Mbit memory IC with a serial interface and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DN011-SSHF-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25DN011-SSHF-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.