
The AT25DQ321-SH-B is a 32Mb SPI NOR Flash memory device with a maximum operating frequency of 100MHz and a maximum supply voltage of 3.6V. It features a 24-bit address bus and an 8-bit data bus, with a maximum access time of 5ns. The device operates within a temperature range of -40°C to 85°C and is packaged in a SOIC package. It is RoHS compliant and has a supply current of 19mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25DQ321-SH-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 5ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 32Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DQ321-SH-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
