
The AT25DQ321-SH-T is a 32Mb SPI NOR Flash memory device with an 8-bit data bus and a maximum operating frequency of 100MHz. It is packaged in a SOIC package and is designed to operate over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tape and reel packaging format with a quantity of 2000 units per reel.
Adesto Technologies AT25DQ321-SH-T technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Frequency | 100MHz |
| Interface | SPI |
| Max Frequency | 85MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25DQ321-SH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.