
512Kb serial NOR Flash memory with 64K x 8 organization. Features 8-bit data bus width and SPI interface, supporting up to 70MHz frequency. Offers a fast 6ns maximum access time and operates from a 2.7V to 3.6V supply voltage. Packaged in an 8-pin SOIC surface mount configuration.
Adesto Technologies AT25F512B-SSH-B technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Frequency | 70MHz |
| Interface | SPI, Serial |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Sync/Async | Synchronous |
| Weight | 0.019048oz |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Adesto Technologies AT25F512B-SSH-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
