The AT25PE40-SSHN-T is an industrial-grade flash memory IC with a supply voltage range of 2.3V to 3.6V and a maximum supply current of 16uA. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a SOIC-8 format. This memory IC features a maximum clock frequency of 85 MHz and a storage capacity of 4 megabytes. It has a serial interface and a standby current of 0.00004 mA.
Adesto Technologies AT25PE40-SSHN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.016 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25PE40-SSHN-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.