The AT25PE80-MHN-Y is an 8-bit industrial temperature flash memory IC from Adesto Technologies. It operates over a temperature range of -40 to 85 degrees Celsius and is available in an 8-pin UDFN package. The device has a supply voltage range of 2.3 to 3.6 volts and a maximum supply current of 15 milliamperes. It features a clock frequency of up to 133 megahertz and a memory capacity of 8 megabytes. The AT25PE80-MHN-Y is a serial memory IC with a standby current of 12 microamperes.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.015 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000012 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |