This industrial-grade FLASH memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 1.8V, a maximum supply voltage of 2V, and a minimum supply voltage of 1.7V. The device is packaged in an HVSON-8 package and has a clock frequency of up to 104 MHz. It is designed for serial operation and has a total of 33554432 words of memory, with 32000000 words of code space.
Checking distributor stock and pricing after the page loads.
Adesto Technologies AT25QL321-MBUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | Compliant |
| Military Spec | False |