The AT25SF041-SHD-B is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a supply voltage range of 2.5V to 3.6V. It has 4,194,304 words of memory and a clock frequency of up to 85 MHz. The device is packaged in an 8-pin SOIC package and is designed for serial communication. It is suitable for use in industrial applications where high-temperature operation is required.
Adesto Technologies AT25SF041-SHD-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF041-SHD-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.