The AT25SF081-SSHD-B is an 8Mbit SPI flash memory with a symmetrical block organization and sectored architecture. It features a maximum operating current of 12mA and a typical operating supply voltage of 3.3V. The device has a 24-bit address bus and supports synchronous timing with a maximum access time of 8µs. The memory is organized into 1M words, each with 8 bits, and includes a boot block. It is available in an 8-pin SOIC N package and operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Density | 8Mbit |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 1M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 24bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |