This industrial-grade 8-pin SOP flash memory IC features 16777216 words of storage, a maximum clock frequency of 104 MHz, and a supply voltage range of 2.7 to 3.6V. The device operates within a temperature range of -40 to 85 degrees Celsius and is designed for use in serial memory applications. The IC is packaged in an 8-pin SOP package and is suitable for use in a variety of industrial and commercial applications.
Adesto Technologies AT25SF161-SHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF161-SHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.