NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3.3V 16M-bit 8ns 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Density | 16Mbit |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 24bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |