
Industrial-grade 8-pin SOP serial flash memory IC with a maximum operating temperature of 85 degrees Celsius, a minimum operating temperature of -40 degrees Celsius, and a supply voltage range of 2.5 to 3.6 volts. The device has a maximum clock frequency of 104 MHz and a memory capacity of 32,000,000 words. It is a single-function device with a JEDEC package code of R-PDSO-G8 and a terminal position of dual. The memory IC type is flash and it is available in a 3.9mm wide and 4.925mm long package.
Adesto Technologies AT25SF321-SSHD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.925 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SF321-SSHD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.