128Mb Serial Flash Memory IC, operating at 1.8V nominal supply voltage with a maximum clock frequency of 133MHz. Features industrial temperature grade (-40°C to 85°C) and an 8-terminal UDFN (5x6mm) package. This memory component offers 134,217,728 words of storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adesto Technologies AT25SL128A-MHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SL128A-MHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.