
32Mb Serial Flash Memory IC, operating at up to 104MHz. Features a 1.8V nominal supply voltage, with a range of 1.7V to 2V. Designed for industrial temperature grades, from -40°C to 85°C. Housed in an 8-terminal R-PBGA-B8 package with bottom terminal position, measuring 1.551mm width and 2.284mm length.
Sign in to ask questions about the Adesto Technologies AT25SL321-UUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adesto Technologies AT25SL321-UUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.551 |
| Length | 2.284 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SL321-UUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.