Industrial temperature grade serial Flash memory IC with 83,886,080 words of storage. Features a 1.8V nominal supply voltage, operating between 1.7V and 2V. Supports a maximum clock frequency of 133 MHz and a standby current of 50 nA. Housed in an 8-terminal UDFN package measuring 5x6 mm.
Adesto Technologies AT25SL641-MHE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00005 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25SL641-MHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.