This industrial-grade flash memory IC features 2097152 words of storage, a maximum clock frequency of 70 MHz, and a supply voltage range of 1.65 to 3.6V. It is packaged in an 8-terminal HVSON package and has a temperature grade of industrial, with an operating range of -40 to 85 degrees Celsius. The device is a single-function, serial memory IC with a JEDEC package code of R-PDSO-N8.
Adesto Technologies AT25XE021A-MHN-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 70 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT25XE021A-MHN-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.